
MC33164D-5R2G | |
|---|---|
DigiKey Part Number | MC33164D-5R2GOSTR-ND - Tape & Reel (TR) MC33164D-5R2GOSCT-ND - Cut Tape (CT) MC33164D-5R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33164D-5R2G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33164D-5R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44600 € | 11,15 € |
| 100 | 0,39130 € | 39,13 € |
| 250 | 0,36524 € | 91,31 € |
| 500 | 0,34948 € | 174,74 € |
| 1 000 | 0,33655 € | 336,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32287 € | 807,17 € |
| 5 000 | 0,31463 € | 1 573,15 € |
| 7 500 | 0,31051 € | 2 328,83 € |
| 12 500 | 0,30594 € | 3 824,25 € |
| 17 500 | 0,30326 € | 5 307,05 € |
| 25 000 | 0,30069 € | 7 517,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86100 € |


