


MC33269DT-012G | |
|---|---|
DigiKey Part Number | MC33269DT-012GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33269DT-012G |
Description | IC REG LINEAR 12V 800MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DT-012G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |




