
MC74AC08DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74AC08DR2G-QTR-ND - Tape & Reel (TR) 488-MC74AC08DR2G-QCT-ND - Cut Tape (CT) 488-MC74AC08DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC08DR2G-Q |
Description | QUAD 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11008 € | 275,20 € |
| 5 000 | 0,10669 € | 533,45 € |
| 7 500 | 0,10499 € | 787,42 € |
| 12 500 | 0,10311 € | 1 288,88 € |
| 17 500 | 0,10201 € | 1 785,17 € |
| 25 000 | 0,10095 € | 2 523,75 € |
| 62 500 | 0,09867 € | 6 166,88 € |
| Unit Price without VAT: | 0,11008 € |
|---|---|
| Unit Price with VAT: | 0,13540 € |

