
MT9V024IA7XTM-DP | |
|---|---|
DigiKey Part Number | MT9V024IA7XTM-DP-ND |
Manufacturer | |
Manufacturer Product Number | MT9V024IA7XTM-DP |
Description | SENSOR IMAGE VGA MONO 52-IBGA |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 52-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT9V024IA7XTM-DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 6µm x 6µm | |
Active Pixel Array | 752H x 480V | |
Frames per Second | 60.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 52-LBGA | |
Supplier Device Package | 52-IBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |

