
NC7WZ00L8X | |
|---|---|
DigiKey Part Number | NC7WZ00L8XTR-ND - Tape & Reel (TR) NC7WZ00L8XCT-ND - Cut Tape (CT) NC7WZ00L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ00L8X |
Description | IC GATE NAND 2CH 2-INP 8MICROPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ00L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16560 € | 4,14 € |
| 100 | 0,14240 € | 14,24 € |
| 250 | 0,13140 € | 32,85 € |
| 500 | 0,12476 € | 62,38 € |
| 1 000 | 0,11930 € | 119,30 € |
| 2 500 | 0,11772 € | 294,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11004 € | 550,20 € |
| 10 000 | 0,10717 € | 1 071,70 € |
| 15 000 | 0,10574 € | 1 586,10 € |
| 25 000 | 0,10415 € | 2 603,75 € |
| 35 000 | 0,10322 € | 3 612,70 € |
| 50 000 | 0,10233 € | 5 116,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33210 € |

