
NCL30073SN065T1G | |
|---|---|
DigiKey Part Number | NCL30073SN065T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30073SN065T1G |
Description | IC LED DRIVER CTRLR 6TSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCL30073SN065T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 65kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |

