
NCP1000PG | |
|---|---|
DigiKey Part Number | NCP1000PGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1000PG |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1000PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback, Forward | |
Voltage - Start Up | 8.5 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 10V | |
Duty Cycle | 72% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

