
NCP1342AMDCDAD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342AMDCDAD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342AMDCDAD1R2GCT-ND - Cut Tape (CT) 488-NCP1342AMDCDAD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342AMDCDAD1R2G |
Description | IC OFFLINE SWITCH SOIC9NB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
Manufacturer onsemi | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Voltage - Breakdown 700V | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,71000 € | 17,75 € |
| 100 | 0,62820 € | 62,82 € |
| 250 | 0,58920 € | 147,30 € |
| 500 | 0,56564 € | 282,82 € |
| 1 000 | 0,55538 € | 555,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,51048 € | 1 276,20 € |
| 5 000 | 0,49850 € | 2 492,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,32840 € |

