


NCP151AAMX180075TCG | |
|---|---|
DigiKey Part Number | NCP151AAMX180075TCGOSTR-ND - Tape & Reel (TR) NCP151AAMX180075TCGOSCT-ND - Cut Tape (CT) NCP151AAMX180075TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP151AAMX180075TCG |
Description | IC REG LINEAR 1.8V/0.75V 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,22600 € | 22,60 € |
| 250 | 0,20964 € | 52,41 € |
| 500 | 0,19978 € | 99,89 € |
| 1 000 | 0,19166 € | 191,66 € |
| 2 500 | 0,18309 € | 457,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17792 € | 889,60 € |
| 10 000 | 0,17367 € | 1 736,70 € |
| 15 000 | 0,17154 € | 2 573,10 € |
| 25 000 | 0,16918 € | 4 229,50 € |
| 35 000 | 0,16781 € | 5 873,35 € |
| 50 000 | 0,16648 € | 8 324,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50430 € |




