



NCP752ASN33T1G | |
|---|---|
DigiKey Part Number | NCP752ASN33T1GOSTR-ND - Tape & Reel (TR) NCP752ASN33T1GOSCT-ND - Cut Tape (CT) NCP752ASN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP752ASN33T1G |
Description | IC REG LINEAR 3.3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP752ASN33T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,21840 € | 5,46 € |
| 100 | 0,18900 € | 18,90 € |
| 250 | 0,17496 € | 43,74 € |
| 500 | 0,16650 € | 83,25 € |
| 1 000 | 0,15955 € | 159,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15094 € | 452,82 € |
| 6 000 | 0,14672 € | 880,32 € |
| 9 000 | 0,14462 € | 1 301,58 € |
| 15 000 | 0,14228 € | 2 134,20 € |
| 21 000 | 0,14091 € | 2 959,11 € |
| 30 000 | 0,13960 € | 4 188,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43050 € |

