NCV5501DT50G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7 354
Unit Price: 0,86000 $
Datasheet

Similar


STMicroelectronics
In Stock: 24 746
Unit Price: 1,27000 $
Datasheet

Similar


STMicroelectronics
In Stock: 11 023
Unit Price: 1,33000 $
Datasheet

Similar


STMicroelectronics
In Stock: 1 230
Unit Price: 1,60000 $
Datasheet

Similar


STMicroelectronics
In Stock: 38 573
Unit Price: 1,09000 $
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV5501DT50G

DigiKey Part Number
NCV5501DT50G-ND
Manufacturer
Manufacturer Product Number
NCV5501DT50G
Description
IC REG LINEAR 5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV5501DT50G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
20 mA
PSRR
75dB ~ 70dB (120hZ ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types