
NCV7708ADWG | |
|---|---|
DigiKey Part Number | NCV7708ADWG-ND |
Manufacturer | |
Manufacturer Product Number | NCV7708ADWG |
Description | IC DRIVER DOUBLE HEX 28-SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7708ADWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

