Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8189CMTW280TAG

DigiKey Part Number
488-NCV8189CMTW280TAGTR-ND - Tape & Reel (TR)
488-NCV8189CMTW280TAGCT-ND - Cut Tape (CT)
488-NCV8189CMTW280TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8189CMTW280TAG
Description
IC REG LINEAR 2.8V 500MA 6-WDFNW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8189CMTW280TAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.136V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
-
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFNW (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 769
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41200 €4,12 €
250,37000 €9,25 €
1000,32360 €32,36 €
2500,30140 €75,35 €
5000,28800 €144,00 €
1 0000,27697 €276,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26335 €790,05 €
6 0000,25669 €1 540,14 €
9 0000,25335 €2 280,15 €
15 0000,24966 €3 744,90 €
21 0000,24750 €5 197,50 €
30 0000,24542 €7 362,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,72570 €