1 Circuit IC Switch 2:1 1Ohm 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS5123MUR2G

DigiKey Part Number
488-NLAS5123MUR2GTR-ND - Tape & Reel (TR)
488-NLAS5123MUR2GCT-ND - Cut Tape (CT)
488-NLAS5123MUR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS5123MUR2G
Description
IC SWITCH SPDT X 1 1OHM 6UDFN
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1Ohm 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLAS5123MUR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 15ns
-3db Bandwidth
55MHz
Charge Injection
48pC
Channel Capacitance (CS(off), CD(off))
20pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 235
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48171 €1 445,13 €
6 0000,47078 €2 824,68 €
9 0000,46530 €4 187,70 €
15 0000,45924 €6 888,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,72600 €7,26 €
250,65720 €16,43 €
1000,58060 €58,06 €
2500,54412 €136,03 €
5000,52214 €261,07 €
1 0000,50405 €504,05 €
Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,08800 €10,88 €
250,91560 €22,89 €
1000,72040 €72,04 €
2500,62456 €156,14 €
5000,56556 €282,78 €
1 0000,51616 €516,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,24230 €