Similar

NSR10T406MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSR10T406MX2WT5GTR-ND - Tape & Reel (TR) 488-NSR10T406MX2WT5GCT-ND - Cut Tape (CT) 488-NSR10T406MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR10T406MX2WT5G |
Description | DIODE SCHOTTKY 40V 1A 2X2DFNW |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount, Wettable Flank 2-X2DFNW (1.6x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 74 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 255pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1.6x0.8) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


