
NRVBA2H100NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBA2H100NT3GTR-ND - Tape & Reel (TR) 488-NRVBA2H100NT3GCT-ND - Cut Tape (CT) 488-NRVBA2H100NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA2H100NT3G |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA2H100NT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,34010 € | 34,01 € |
| 500 | 0,26180 € | 130,90 € |
| 1 000 | 0,22987 € | 229,87 € |
| 2 000 | 0,21533 € | 430,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19209 € | 960,45 € |
| 10 000 | 0,18068 € | 1 806,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,78720 € |

