
NRVUA120VT3G | |
|---|---|
DigiKey Part Number | 488-NRVUA120VT3GTR-ND - Tape & Reel (TR) 488-NRVUA120VT3GCT-ND - Cut Tape (CT) 488-NRVUA120VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA120VT3G |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13125 € | 656,25 € |
| 10 000 | 0,12901 € | 1 290,10 € |
| 15 000 | 0,12486 € | 1 872,90 € |
| 25 000 | 0,11705 € | 2 926,25 € |
| 35 000 | 0,11371 € | 3 979,85 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19680 € |

