
NSI45025AT1G | |
|---|---|
DigiKey Part Number | NSI45025AT1GOSTR-ND - Tape & Reel (TR) NSI45025AT1GOSCT-ND - Cut Tape (CT) NSI45025AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45025AT1G |
Description | IC CURRENT REGULATOR 10% SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45025AT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 25mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10760 € | 2,69 € |
| 100 | 0,09160 € | 9,16 € |
| 250 | 0,08408 € | 21,02 € |
| 500 | 0,07952 € | 39,76 € |
| 1 000 | 0,07578 € | 75,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07116 € | 213,48 € |
| 6 000 | 0,06890 € | 413,40 € |
| 9 000 | 0,06776 € | 609,84 € |
| 15 000 | 0,06651 € | 997,65 € |
| 21 000 | 0,06577 € | 1 381,17 € |
| 30 000 | 0,06507 € | 1 952,10 € |
| 75 000 | 0,06355 € | 4 766,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22140 € |










