
NSI45025AZT1G | |
|---|---|
DigiKey Part Number | NSI45025AZT1GOSTR-ND - Tape & Reel (TR) NSI45025AZT1GOSCT-ND - Cut Tape (CT) NSI45025AZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45025AZT1G |
Description | IC CURRENT REGULATOR 10% SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSI45025AZT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 25mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27960 € | 6,99 € |
| 100 | 0,24290 € | 24,29 € |
| 250 | 0,22560 € | 56,40 € |
| 500 | 0,21508 € | 107,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20645 € | 206,45 € |
| 2 000 | 0,19935 € | 398,70 € |
| 3 000 | 0,19579 € | 587,37 € |
| 5 000 | 0,19184 € | 959,20 € |
| 7 000 | 0,18954 € | 1 326,78 € |
| 10 000 | 0,18732 € | 1 873,20 € |
| 25 000 | 0,18255 € | 4 563,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55350 € |


