
NSI45090JDT4G | |
|---|---|
DigiKey Part Number | NSI45090JDT4GOSTR-ND - Tape & Reel (TR) NSI45090JDT4GOSCT-ND - Cut Tape (CT) NSI45090JDT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45090JDT4G |
Description | IC CURRENT REGULATOR 15% DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 160mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSI45090JDT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 160mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46800 € | 11,70 € |
| 100 | 0,41090 € | 41,09 € |
| 250 | 0,38368 € | 95,92 € |
| 500 | 0,36728 € | 183,64 € |
| 1 000 | 0,35379 € | 353,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,33954 € | 848,85 € |
| 5 000 | 0,33095 € | 1 654,75 € |
| 7 500 | 0,32665 € | 2 449,88 € |
| 12 500 | 0,32188 € | 4 023,50 € |
| 17 500 | 0,31910 € | 5 584,25 € |
| 25 000 | 0,31642 € | 7 910,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,88560 € |








