NSR10T406MX2WT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 327
Unit Price: 0,24000 €
Datasheet
Image for NSR10T406MX2WT5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR10T406MX2WT5G

DigiKey Part Number
488-NSR10T406MX2WT5GTR-ND - Tape & Reel (TR)
488-NSR10T406MX2WT5GCT-ND - Cut Tape (CT)
488-NSR10T406MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR10T406MX2WT5G
Description
DIODE SCHOTTKY 40V 1A 2X2DFNW
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount, Wettable Flank 2-X2DFNW (1.6x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
74 ns
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
255pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-X2DFNW (1.6x0.8)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes