N-Channel 40 V 36.6A (Ta), 190A (Tc) 3.9W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 36.6A (Ta), 190A (Tc) 3.9W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS1D7N04CTWG

DigiKey Part Number
488-NVMYS1D7N04CTWGTR-ND - Tape & Reel (TR)
488-NVMYS1D7N04CTWGCT-ND - Cut Tape (CT)
488-NVMYS1D7N04CTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS1D7N04CTWG
Description
T6 40V SL AIZU SINGLE NCH LFPAK
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 36.6A (Ta), 190A (Tc) 3.9W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 210µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3125 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 107.1W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 892
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,38200 €13,82 €
1000,94510 €94,51 €
5000,75816 €379,08 €
1 0000,75000 €750,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62175 €1 865,25 €
6 0000,61275 €3 676,50 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,64450 €