
NV24C16DWVLT3G | |
|---|---|
DigiKey Part Number | NV24C16DWVLT3GOSTR-ND - Tape & Reel (TR) NV24C16DWVLT3GOSCT-ND - Cut Tape (CT) NV24C16DWVLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C16DWVLT3G |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV24C16DWVLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,30340 € | 30,34 € |
| 250 | 0,29468 € | 73,67 € |
| 500 | 0,28800 € | 144,00 € |
| 1 000 | 0,28130 € | 281,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21659 € | 649,77 € |
| 6 000 | 0,21129 € | 1 267,74 € |
| 9 000 | 0,20822 € | 1 873,98 € |
| 15 000 | 0,20437 € | 3 065,55 € |
| 21 000 | 0,20186 € | 4 239,06 € |
| 30 000 | 0,19922 € | 5 976,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |

