
SZ1SMB5915BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5915BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5915BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5915BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5915BT3G |
Description | DIODE ZENER 3.9V 3W SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5915BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 7.5 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,27800 € | 27,80 € |
| 500 | 0,25904 € | 129,52 € |
| 1 000 | 0,22819 € | 228,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21343 € | 533,58 € |
| 5 000 | 0,21218 € | 1 060,90 € |
| 7 500 | 0,20916 € | 1 568,70 € |
| 12 500 | 0,19243 € | 2 405,38 € |
| 17 500 | 0,18643 € | 3 262,53 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44280 € |


