Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SZNZ8F13VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F13VMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F13VMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F13VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F13VMX2WT5G |
Description | DIODE ZENER 13V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,05078 € | 406,24 € |
| 16 000 | 0,04976 € | 796,16 € |
| 24 000 | 0,04794 € | 1 150,56 € |
| 40 000 | 0,04620 € | 1 848,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |


