
ODT904 | |
|---|---|
DigiKey Part Number | 1053-ODT904-ND |
Manufacturer | |
Manufacturer Product Number | ODT904 |
Description | Tool, Equip, Hardware & Enclos. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 9 Fans, 1116.9 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 48VDC | |
Specifications | Fan Tray, DC, 9 Fans, 1116.9 CFM | |
Size / Dimension | 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,87000 € | 345,87 € |
| Unit Price without VAT: | 345,87000 € |
|---|---|
| Unit Price with VAT: | 425,42010 € |

