Adapter Connector Tip Plug To Banana Jack Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Tip Plug To Banana Jack Black
Who is Pomona Electronics?

1432-0

DigiKey Part Number
501-1428-ND
Manufacturer
Manufacturer Product Number
1432-0
Description
ADAPT TIP PLUG TO BANANA JACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Tip Plug To Banana Jack Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Tip Plug
Convert To (Adapter End)
Banana Jack
Features
-
Color
Black
Current Rating (Amps)
5 A
Length - Overall
1.500" (38.10mm)
Operating Temperature
50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 572
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,07500 €