
AXG3B0602 | |
|---|---|
DigiKey Part Number | 255-AXG3B0602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG3B0602 |
Description | RF4 SOCKET, 6 PIN |
Customer Reference | |
Detailed Description | 6 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.65mm | |
Height Above Board | 0.022" (0.57mm) |

