
AXK814145WG | |
|---|---|
DigiKey Part Number | 255-3274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK814145WG |
Description | CONN HDR 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |


