Image for ECS-T0JZ106R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-T0JZ106R

DigiKey Part Number
P11337TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-T0JZ106R
Description
CAP TANT 10UF 20% 6.3V 0805
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric)
EDA/CAD Models
ECS-T0JZ106R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
Z
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.