Parametric Equivalent

EEE-FK1V302SM | |
|---|---|
DigiKey Part Number | P122503TR-ND - Tape & Reel (TR) P122503CT-ND - Cut Tape (CT) P122503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V302SM |
Description | CAP ALUM 3000UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 3000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V302SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 1,77800 € | 17,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,47173 € | 110,38 € |
| 150 | 1,24900 € | 187,35 € |
| 225 | 1,24236 € | 279,53 € |
| 375 | 1,23477 € | 463,04 € |
| 525 | 1,20785 € | 634,12 € |
| 750 | 1,20343 € | 902,57 € |
| 900 | 1,20129 € | 1 081,16 € |
| 1 800 | 1,18684 € | 2 136,31 € |
| 1 875 | 1,18361 € | 2 219,27 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,72690 € |


