
EEE-TP1E332M | |
|---|---|
DigiKey Part Number | P123450TR-ND - Tape & Reel (TR) P123450CT-ND - Cut Tape (CT) P123450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E332M |
Description | CAP ALUM 3300UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E332M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.4375 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,05500 € | 20,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,68347 € | 126,26 € |
| 150 | 1,46173 € | 219,26 € |
| 225 | 1,45413 € | 327,18 € |
| 375 | 1,42768 € | 535,38 € |
| 525 | 1,35545 € | 711,61 € |
| 750 | 1,34724 € | 1 010,43 € |
| 900 | 1,32846 € | 1 195,61 € |
| 1 800 | 1,26485 € | 2 276,73 € |
| 1 875 | 1,26147 € | 2 365,26 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,92370 € |

