560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-HX0D561R4

DigiKey Part Number
P122452TR-ND - Tape & Reel (TR)
P122452CT-ND - Cut Tape (CT)
P122452DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-HX0D561R4
Description
CAP ALUM POLY 560UF 20% 2V SMD
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-HX0D561R4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
8.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,30800 €13,08 €
501,02700 €51,35 €
1000,93810 €93,81 €
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,44770 €