
ENW-49A02C3EF | |
|---|---|
DigiKey Part Number | 10-ENW-49A02C3EFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-49A02C3EF |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.472GHz | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | JTAG, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | 88W8782 | |
Memory Size | 1MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 150mA ~ 160mA | |
Current - Transmitting | 350mA ~ 430mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Package / Case | 72-SMD Module | |
Base Product Number |

