Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-0BDC1A000

DigiKey Part Number
10-EVP-0BDC1A000TR-ND - Tape & Reel (TR)
10-EVP-0BDC1A000CT-ND - Cut Tape (CT)
10-EVP-0BDC1A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-0BDC1A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-0BDC1A000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
714gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.80mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 $0,79 $
100,67900 $6,79 $
250,63160 $15,79 $
1000,56360 $56,36 $
2500,52208 $130,52 $
5000,49310 $246,55 $
1 0000,46642 $466,42 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,45102 $902,04 $
4 0000,42879 $1 715,16 $
6 0000,41693 $2 501,58 $
10 0000,40314 $4 031,40 $
14 0000,39474 $5 526,36 $
20 0000,38640 $7 728,00 $
Manufacturers Standard Package
Unit Price without VAT:0,79000 $
Unit Price with VAT:0,97170 $