
EVP-BD6C1A000 | |
|---|---|
DigiKey Part Number | P19748TR-ND - Tape & Reel (TR) P19748CT-ND - Cut Tape (CT) P19748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BD6C1A000 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49640 € | 12,41 € |
| 100 | 0,44300 € | 44,30 € |
| 250 | 0,41028 € | 102,57 € |
| 500 | 0,38746 € | 193,73 € |
| 1 000 | 0,36641 € | 366,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35420 € | 708,40 € |
| 4 000 | 0,33661 € | 1 346,44 € |
| 6 000 | 0,32721 € | 1 963,26 € |
| 10 000 | 0,31629 € | 3 162,90 € |
| 14 000 | 0,30962 € | 4 334,68 € |
| 20 000 | 0,30301 € | 6 060,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76260 € |











