
EVP-BT3G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT3G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT3G4A000CT-ND - Cut Tape (CT) 10-EVP-BT3G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT3G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 102gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22000 € | 5,50 € |
| 100 | 0,19700 € | 19,70 € |
| 250 | 0,18256 € | 45,64 € |
| 500 | 0,17226 € | 86,13 € |
| 1 000 | 0,16264 € | 162,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16380 € | 327,60 € |
| 4 000 | 0,15679 € | 627,16 € |
| 6 000 | 0,15281 € | 916,86 € |
| 10 000 | 0,14794 € | 1 479,40 € |
| 14 000 | 0,14480 € | 2 027,20 € |
| 20 000 | 0,14155 € | 2 831,00 € |
| 50 000 | 0,13351 € | 6 675,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33210 € |

