
EVP-BT5A4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT5A4A000TR-ND - Tape & Reel (TR) 10-EVP-BT5A4A000CT-ND - Cut Tape (CT) 10-EVP-BT5A4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT5A4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19880 € | 4,97 € |
| 100 | 0,17850 € | 17,85 € |
| 250 | 0,16544 € | 41,36 € |
| 500 | 0,15614 € | 78,07 € |
| 1 000 | 0,14740 € | 147,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14211 € | 284,22 € |
| 4 000 | 0,13459 € | 538,36 € |
| 6 000 | 0,13053 € | 783,18 € |
| 10 000 | 0,12577 € | 1 257,70 € |
| 14 000 | 0,12285 € | 1 719,90 € |
| 20 000 | 0,11993 € | 2 398,60 € |
| 50 000 | 0,11326 € | 5 663,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29520 € |

