Similar



EXB-F10E334G | |
|---|---|
DigiKey Part Number | Q9334-ND |
Manufacturer | |
Manufacturer Product Number | EXB-F10E334G |
Description | RES ARRAY 9 RES 330K OHM 10SIP |
Customer Reference | |
Detailed Description | 330k Ohm ±2% 125mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit Type | Bussed | |
Resistance (Ohms) | 330k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.986" L x 0.100" W (25.04mm x 2.54mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |


