Direct

LR6EGA/4SB | |
|---|---|
DigiKey Part Number | P671-ND |
Manufacturer | |
Manufacturer Product Number | LR6EGA/4SB |
Description | BATTERY ALKALINE 1.5V AA |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 95.74 g | |
Shipping Info | - | |
Shelf Life | 84 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
















