4TAE220MI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2 640
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,91179 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 800
Unit Price: 4,35000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 515
Unit Price: 2,55000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,73147 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 12 675
Unit Price: 1,90000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,75437 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 0,65034 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 0,74671 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 581
Unit Price: 2,25000 €
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TAE220MI

DigiKey Part Number
P123542TR-ND - Tape & Reel (TR)
P123542CT-ND - Cut Tape (CT)
P123542DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TAE220MI
Description
CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TAE220MI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11794 €3 353,82 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,21400 €