



ACNM3112 | |
|---|---|
DigiKey Part Number | 255-5873-ND |
Manufacturer | |
Manufacturer Product Number | ACNM3112 |
Description | MIDDLE LOAD RELAY FOR SMART J/B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,37300 € | 33,73 € |
| 25 | 3,22120 € | 80,53 € |
| 50 | 3,11080 € | 155,54 € |
| 100 | 3,00430 € | 300,43 € |
| 250 | 2,86876 € | 717,19 € |
| 500 | 2,77028 € | 1 385,14 € |
| 1 000 | 2,67507 € | 2 675,07 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,66170 € |

