AHES4295Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 16,03680 €
Datasheet
Image for AHES4295Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHES4295Q

DigiKey Part Number
255-AHES4295Q-ND
Manufacturer
Manufacturer Product Number
AHES4295Q
Description
RELAY GEN PURPOSE 3PST 40A 9V
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
40 A
Switching Voltage
480VAC, 110VDC - Max
Load - Max Switching
19200VA, 4400W
Coil Current
209 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.45 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
43.1 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2518,57160 €464,29 €
Manufacturers Standard Package
Unit Price without VAT:18,57160 €
Unit Price with VAT:22,84307 €