



AQY214EHAX | |
|---|---|
DigiKey Part Number | 255-6065-2-ND - Tape & Reel (TR) 255-6065-1-ND - Cut Tape (CT) 255-6065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY214EHAX |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,48240 € | 37,06 € |
| 50 | 1,43160 € | 71,58 € |
| 100 | 1,38250 € | 138,25 € |
| 250 | 1,32016 € | 330,04 € |
| 500 | 1,27490 € | 637,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,23112 € | 1 231,12 € |
| 2 000 | 1,18883 € | 2 377,66 € |
| 3 000 | 1,16476 € | 3 494,28 € |
| 5 000 | 1,13511 € | 5 675,55 € |
| 7 000 | 1,11598 € | 7 811,86 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,14020 € |

