Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY214EHAX

DigiKey Part Number
255-6065-2-ND - Tape & Reel (TR)
255-6065-1-ND - Cut Tape (CT)
255-6065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY214EHAX
Description
SSR RELAY SPST-NO 120MA 0-400V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY214EHAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,55200 €15,52 €
251,48240 €37,06 €
501,43160 €71,58 €
1001,38250 €138,25 €
2501,32016 €330,04 €
5001,27490 €637,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,23112 €1 231,12 €
2 0001,18883 €2 377,66 €
3 0001,16476 €3 494,28 €
5 0001,13511 €5 675,55 €
7 0001,11598 €7 811,86 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,14020 €