
AXG4B0602A | |
|---|---|
DigiKey Part Number | 255-AXG4B0602A-ND |
Manufacturer | |
Manufacturer Product Number | AXG4B0602A |
Description | RF4 HEADER, 6 PIN |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.65mm | |
Height Above Board | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,51800 € | 15,18 € |
| 100 | 1,28980 € | 128,98 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,20170 € |

