7.5 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm @ 1kHz 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-HL0E755

DigiKey Part Number
P122242-ND
Manufacturer
Manufacturer Product Number
EEC-HL0E755
Description
CAP 7.5F 20% 2.7V T/H
Customer Reference
Detailed Description
7.5 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm @ 1kHz 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
7.5 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
30mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,51200 €25,12 €
502,10700 €105,35 €
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,34190 €