
EEE-HA1C221XP | |
|---|---|
DigiKey Part Number | PCE4185TR-ND - Tape & Reel (TR) PCE4185CT-ND - Cut Tape (CT) PCE4185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C221XP |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C221XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 178.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16820 € | 16,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,10668 € | 96,01 € |
| 1 800 | 0,10378 € | 186,80 € |
| 2 700 | 0,10187 € | 275,05 € |
| 4 500 | 0,09991 € | 449,59 € |
| 6 300 | 0,09640 € | 607,32 € |
| 9 000 | 0,09604 € | 864,36 € |
| 10 800 | 0,09275 € | 1 001,70 € |
| 21 600 | 0,08949 € | 1 932,98 € |
| 22 500 | 0,08922 € | 2 007,45 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50430 € |

