
EEF-TX0D471RC | |
|---|---|
DigiKey Part Number | 10-EEF-TX0D471RCTR-ND - Tape & Reel (TR) 10-EEF-TX0D471RCCT-ND - Cut Tape (CT) 10-EEF-TX0D471RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0D471RC |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,69500 € | 16,95 € |
| 50 | 1,65240 € | 82,62 € |
| 100 | 1,60930 € | 160,93 € |
| 500 | 1,29090 € | 645,45 € |
| 1 000 | 1,12739 € | 1 127,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,05955 € | 3 708,43 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,38250 € |

