
EEF-TX0G181RF | |
|---|---|
DigiKey Part Number | 10-EEF-TX0G181RFTR-ND - Tape & Reel (TR) 10-EEF-TX0G181RFCT-ND - Cut Tape (CT) 10-EEF-TX0G181RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0G181RF |
Description | CAP ALUM POLY 180UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,41100 € | 14,11 € |
| 50 | 1,35540 € | 67,77 € |
| 100 | 1,29950 € | 129,95 € |
| 500 | 1,17042 € | 585,21 € |
| 1 000 | 1,03272 € | 1 032,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,93296 € | 3 265,36 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,07500 € |

